Panasonic TH-11 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | NPN - Open Collector |
| Response Time | 1ms |
| Series | TH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TH-11 to view detailed technical specifications.
No datasheet is available for this part.