Panasonic TH-12 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Response Time | 1ms |
| Sensing Distance | 11.811inch |
| Series | TH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TH-12 to view detailed technical specifications.
No datasheet is available for this part.