Panasonic TH-149U technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Reset | Non-Resettable |
| Series | TH |
| Termination | Quick Connect |
| Weight | 0.32lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TH-149U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.