
Panasonic TH-2375 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Reset | Front Panel |
| Series | TH |
| Termination | Quick Connect |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TH-2375 to view detailed technical specifications.
No datasheet is available for this part.