Panasonic TH-C1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | NPN |
| Response Time | 1ms |
| Series | TH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TH-C1 to view detailed technical specifications.
No datasheet is available for this part.