Panasonic TK1L5 technical specifications.
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 4mm |
| Length | 10.6mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
