Panasonic TL082CP technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 3MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 17mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TL082CP to view detailed technical specifications.
No datasheet is available for this part.