The TL431CP is a precision voltage regulator IC from Panasonic, featuring a current rating of 100mA and an output voltage of 2.5V. It is packaged in a PDIP format and is lead-free compliant. The device is available in rail or tube packaging and meets Reach SVHC compliance requirements.
Panasonic TL431CP technical specifications.
| Package/Case | PDIP |
| Current Rating | 100mA |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TL431CP to view detailed technical specifications.
No datasheet is available for this part.