Panasonic TLP550 technical specifications.
| Package/Case | DIP |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TLP550 to view detailed technical specifications.
No datasheet is available for this part.