Panasonic TLP621 technical specifications.
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 4.5inch |
| Weight | 0.004lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TLP621 to view detailed technical specifications.
No datasheet is available for this part.