Panasonic TQ25 technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 9mm |
| Height | 5mm |
| Length | 14mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Voltage | 125V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ25 to view detailed technical specifications.
No datasheet is available for this part.