Panasonic TQ2L24ULCSA technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Length | 14mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2L24ULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.