Panasonic TQ2SA4-5ZJ technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA4-5ZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.