The Panasonic TQ2SAL12ULCSA is a general-purpose coil with a maximum operating temperature of 85°C. It has a coil power rating of 140mW and a coil resistance of 2.057kΩ. The coil is mounted on a PCB and features a SMD/SMT termination. The device has a life expectancy of 100,000 hours. The dimensions of the coil are 14mm in length, 5.6mm in height, and 11.5mm in depth.
Panasonic TQ2SAL12ULCSA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 140mW |
| Coil Resistance | 2.057kR |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Height | 5.6mm |
| Length | 14mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SAL12ULCSA to view detailed technical specifications.
No datasheet is available for this part.