Panasonic TSA100008-1 technical specifications.
| Height | 1inch |
| Length | 11.5inch |
| Weight | 0.3059lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TSA100008-1 to view detailed technical specifications.
No datasheet is available for this part.