Panasonic TX2L12TH technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.44kR |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2L12TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.