Panasonic TX2L212J technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2L212J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.