Panasonic TX2L224J technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2L224J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.