
This dual coil latching relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 220V DC. The relay has a contact material of gold and silver and is lead free. It is available in a surface mount package with a gull wing termination and a throw configuration of DPDT.
Panasonic TX2SA-LT-5V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-LT-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.