This 5V relay has a coil current of 20mA and a coil resistance of 250 ohms. It is designed for surface mount applications and can operate at temperatures between -40°C and 85°C. The relay has a maximum voltage rating of 220V DC and a maximum current rating of 2A. The contact material is gold and silver, and the throw configuration is double pole double throw.
Panasonic TX2SAL5J technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SAL5J to view detailed technical specifications.
No datasheet is available for this part.