The TX2SL5J relay from Panasonic features a DPDT configuration with gold and silver contacts, rated for 2A. The 5V DC coil voltage requires a current of 28.1mA and has a resistance of 178 ohms. The relay's operating temperature range spans from -40°C to 85°C, with an operate time of 4ms. Available in rail or tube packaging, the Gull Wing termination facilitates mounting.
Panasonic TX2SL5J technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL5J to view detailed technical specifications.
No datasheet is available for this part.