The TXD2SA-5V-6 is a surface-mount relay with a coil voltage of 5V and a coil current of 40mA. It has a coil resistance of 125 ohms and a contact current rating of 2A. The relay's contacts are made of gold and silver. The device is packaged in a SMD/SMT package and has a termination type of gull wing. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Panasonic TXD2SA-5V-6 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-5V-6 to view detailed technical specifications.
No datasheet is available for this part.