
Panasonic TXD2SA56 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 280mW |
| Coil Resistance | 125R |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.4mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA56 to view detailed technical specifications.
No datasheet is available for this part.