Panasonic TXS2SA-4,5V-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.1mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-4,5V-1-Z to view detailed technical specifications.
No datasheet is available for this part.