Panasonic TY-LA1500 technical specifications.
| Height | 5.25inch |
| Length | 7.25inch |
| Weight | 1.14lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TY-LA1500 to view detailed technical specifications.
No datasheet is available for this part.