The Panasonic UA78L08ACLP is a single output linear regulator with a fixed output voltage of 8V and a maximum output current of 100mA. It is packaged in a TO-92 case and is available in rail or tube packaging. The device has a quiescent current of 4mA and a dropout voltage of 1.7V. It is lead free and compliant with Reach SVHC regulations. The regulator is suitable for use in a variety of applications, including general-purpose power supply circuits.
Panasonic UA78L08ACLP technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 8V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UA78L08ACLP to view detailed technical specifications.
No datasheet is available for this part.