
The UNR5212G0L is a surface mount NPN transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and a transition frequency of 150MHz. The device is packaged in a single unit on a cut tape and is suitable for use in a variety of electronic applications.
Panasonic UNR5212G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR5212G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.