Panasonic UPC494C technical specifications.
| Height | 1.5inch |
| Length | 3.5inch |
| Weight | 0.0752lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UPC494C to view detailed technical specifications.
No datasheet is available for this part.