Panasonic UPD6326C technical specifications.
| Height | 0.625inch |
| Length | 1.875inch |
| Weight | 0.01lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UPD6326C to view detailed technical specifications.
No datasheet is available for this part.