Panasonic UZC142 technical specifications.
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic UZC142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.