Panasonic UZJ317 technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Output Type | NPN |
| Termination | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic UZJ317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.