Panasonic VEG1495S technical specifications.
| Height | 3.75inch |
| Length | 7.5inch |
| Weight | 0.23lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VEG1495S to view detailed technical specifications.
No datasheet is available for this part.