Panasonic VEK9069 technical specifications.
| Height | 3inch |
| Length | 4.75inch |
| Weight | 0.36lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VEK9069 to view detailed technical specifications.
No datasheet is available for this part.