Panasonic VEM0377 technical specifications.
| Height | 2.25inch |
| Length | 4.25inch |
| Weight | 0.2244lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VEM0377 to view detailed technical specifications.
No datasheet is available for this part.