Panasonic VEMS0337 technical specifications.
| Height | 2.259inch |
| Length | 3.25inch |
| Weight | 0.1lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VEMS0337 to view detailed technical specifications.
No datasheet is available for this part.