Panasonic VEMS0342 technical specifications.
| Height | 1.25inch |
| Length | 5inch |
| Weight | 0.1752lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VEMS0342 to view detailed technical specifications.
No datasheet is available for this part.