Panasonic VEPV0007A technical specifications.
| Height | 1inch |
| Length | 2.5inch |
| Weight | 0.02lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VEPV0007A to view detailed technical specifications.
No datasheet is available for this part.