Panasonic VX1W0020 technical specifications.
| Height | 2inch |
| Length | 5inch |
| Weight | 0.2474lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VX1W0020 to view detailed technical specifications.
No datasheet is available for this part.