Panasonic VXA4504 technical specifications.
| Height | 4inch |
| Length | 11.625inch |
| Weight | 1.4994lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VXA4504 to view detailed technical specifications.
No datasheet is available for this part.