Panasonic VYP3130 technical specifications.
| Height | 3.25inch |
| Length | 18inch |
| Mount | Panel |
| Weight | 0.5936lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VYP3130 to view detailed technical specifications.
No datasheet is available for this part.