Panasonic WM-64AT technical specifications.
| Direction | Omnidirectional |
| Height | 2.2mm |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | WM-64A |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic WM-64AT to view detailed technical specifications.
No datasheet is available for this part.