Panasonic ZR-03XA/BOEM technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Series | ZR-03XT |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 11.11g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ZR-03XA/BOEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.