Panasonic ZR6/4BP technical specifications.
| Body Diameter | 14.5mm |
| Height | 50.4mm |
| Outside Diameter | 14.5mm |
| Termination | Flat |
| Weight | 23.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ZR6/4BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.