The ZTX321 is a surface mount transistor with a collector emitter breakdown voltage of 20V and a current rating of 1A. It has a maximum collector current of 30mA and a maximum power dissipation of 125mW. The device is packaged in cut tape and is suitable for use in applications where lead-free components are not required. The ZTX321 has a transition frequency of 230MHz and is rated for operation at a DC voltage of up to 15V.
Panasonic ZTX321 technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 230MHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ZTX321 to view detailed technical specifications.
No datasheet is available for this part.