Panavise 100106B technical specifications.
| Color | Black |
| Height | 6.25inch |
| Length | 3inch |
| Mount | Wall |
| Package Quantity | 1 |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panavise 100106B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
