Panavise 110120W technical specifications.
| Color | White |
| Height | 7inch |
| Length | 3.25inch |
| Mount | Wall |
| Package Quantity | 1 |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panavise 110120W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.