Panavise 15951 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 2.36mm |
| Material | Brass |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panavise 15951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
