Panavise 303 technical specifications.
| Body Material | Brass, Steel |
| Package/Case | 300 |
| Color | Silver |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Diameter | 9.53mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.