Panavise 311 technical specifications.
| Body Material | NEOPRENE |
| Package/Case | 201 |
| Color | Silver |
| Depth | 2.3inch |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
