Panavise 315 technical specifications.
| Package/Case | 315 |
| Color | Black, Silver |
| Diameter | 15.9mm |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Panavise 315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
